Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

STAHLWILLE 731/40 Series Open Ended Insert Insertion Wrench, 18 mm, 14 x 18mm Insert, Chrome Plated Finish

RS Stock No.: 270-2126Brand: STAHLWILLEManufacturers Part No.: 58214018
brand-logo

Technical Document

Specifications

Type

Insertion Wrench

Series

731/40

Head Type

Open Ended Insert

Size

18 mm

Insert Size

14 x 18mm

Finish

Chrome Plated

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

STAHLWILLE 731/40 Series Open Ended Insert Insertion Wrench, 18 mm, 14 x 18mm Insert, Chrome Plated Finish

P.O.A.

STAHLWILLE 731/40 Series Open Ended Insert Insertion Wrench, 18 mm, 14 x 18mm Insert, Chrome Plated Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Insertion Wrench

Series

731/40

Head Type

Open Ended Insert

Size

18 mm

Insert Size

14 x 18mm

Finish

Chrome Plated

Country of Origin

Germany