Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

STAHLWILLE 735 Series Reversible Ratchet Insert, 1/2 in, 14 x 18 Insert, Chrome Finish

RS Stock No.: 737-0674Brand: STAHLWILLEManufacturers Part No.: 58250020
brand-logo

Technical Document

Specifications

Type

Insert

Series

735

Head Type

Reversible Ratchet

Size

1/2 in

Insert Size

14 x 18

Finish

Chrome

Country of Origin

Germany

Product details

Interchangeable Torque Wrench Inserts

Torque wrench inserts for use with Stahlwille's interchangeable head torque wrenches.

Constructed from Chrome Alloy Steel
Chrome plated finish

Stock information temporarily unavailable.

AED 691.85

AED 691.85 Each (ex VAT)

AED 726.44

AED 726.44 Each (inc. VAT)

STAHLWILLE 735 Series Reversible Ratchet Insert, 1/2 in, 14 x 18 Insert, Chrome Finish

AED 691.85

AED 691.85 Each (ex VAT)

AED 726.44

AED 726.44 Each (inc. VAT)

STAHLWILLE 735 Series Reversible Ratchet Insert, 1/2 in, 14 x 18 Insert, Chrome Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Insert

Series

735

Head Type

Reversible Ratchet

Size

1/2 in

Insert Size

14 x 18

Finish

Chrome

Country of Origin

Germany

Product details

Interchangeable Torque Wrench Inserts

Torque wrench inserts for use with Stahlwille's interchangeable head torque wrenches.

Constructed from Chrome Alloy Steel
Chrome plated finish