Germicidal Lamp 3.1 W 92 mm Cable 150 mm
RS Stock No.: 203-5798Brand: Stanley ElectricManufacturers Part No.: UW/15F92V/9Distrelec Article No.: 30198043

Technical Document
Specifications
Brand
Stanley ElectricWattage
3.1 W
Lamp Base
Cable
Lamp Size
92 mm
Length
150 mm
Diameter
240mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 598.18
AED 598.18 Each (ex VAT)
AED 628.09
AED 628.09 Each (inc. VAT)
Germicidal Lamp 3.1 W 92 mm Cable 150 mm
1
AED 598.18
AED 598.18 Each (ex VAT)
AED 628.09
AED 628.09 Each (inc. VAT)
Germicidal Lamp 3.1 W 92 mm Cable 150 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | AED 598.18 |
2 - 4 | AED 574.24 |
5 - 9 | AED 551.51 |
10+ | AED 529.36 |
Technical Document
Specifications
Brand
Stanley ElectricWattage
3.1 W
Lamp Base
Cable
Lamp Size
92 mm
Length
150 mm
Diameter
240mm
Country of Origin
United Kingdom