Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley FatMax, 1 Line Laser Level Bundle

RS Stock No.: 257-7135Brand: Stanley FatMaxManufacturers Part No.: FMHT77222-1
brand-logo
View all in Laser Levels

Technical Document

Specifications

Levelling Accuracy

±4.4mm

Working Environment

Outdoor

Number of Laser Lines

1

Number of Laser Dots

0

Alignment Level

Yes

Self Levelling

Yes

Country of Origin

China

Stock information temporarily unavailable.

AED 5,264.84

AED 5,264.84 Each (ex VAT)

AED 5,528.08

AED 5,528.08 Each (inc. VAT)

Stanley FatMax, 1 Line Laser Level Bundle

AED 5,264.84

AED 5,264.84 Each (ex VAT)

AED 5,528.08

AED 5,528.08 Each (inc. VAT)

Stanley FatMax, 1 Line Laser Level Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Levelling Accuracy

±4.4mm

Working Environment

Outdoor

Number of Laser Lines

1

Number of Laser Dots

0

Alignment Level

Yes

Self Levelling

Yes

Country of Origin

China