Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley FatMax 2 Line Laser Level

RS Stock No.: 257-7138Brand: Stanley FatMaxManufacturers Part No.: FMHT77585-1
brand-logo
View all in Laser Levels

Technical Document

Specifications

Levelling Accuracy

±3mm

Working Environment

Outdoor

Number of Laser Lines

2

Alignment Level

Yes

Number of Laser Dots

0

Laser Class

Class 2

Country of Origin

China

Stock information temporarily unavailable.

AED 1,134.16

AED 1,134.16 Each (ex VAT)

AED 1,190.87

AED 1,190.87 Each (inc. VAT)

Stanley FatMax 2 Line Laser Level

AED 1,134.16

AED 1,134.16 Each (ex VAT)

AED 1,190.87

AED 1,190.87 Each (inc. VAT)

Stanley FatMax 2 Line Laser Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Levelling Accuracy

±3mm

Working Environment

Outdoor

Number of Laser Lines

2

Alignment Level

Yes

Number of Laser Dots

0

Laser Class

Class 2

Country of Origin

China