Stanley Proto 1/4 in Square Ratchet with Ratchet Handle, 5 in Overall

RS Stock No.: 282-798Brand: Stanley ProtoManufacturers Part No.: 4749XLBL
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Drive Size

1/4 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

5 in

Finish

Black Oxidized

Country of Origin

United States

Product details

Proto® Pear Head Ratchet Handle

Small pear head design for access in tight hard to reach work areas. A 45 tooth gear provides balance between 8 degrees articulation angle and high torque carrying capacity. Sealed design helps prevent debris from entering ratchet mechanism reducing wear. Also, helps to keep lubrication contained with the components. Patent pending design.

Double nickel chrome plated full polish finish for enhanced corrosion protection and easy clean up
Contoured, ergonomically designed handle for comfort
Low profile reversing lever designed for quick, one handed operation
Knurled bands for increased grip and slip resistance
Field repairable

Standards

ASME B107.10M

AED 327.23

AED 327.23 Each (ex VAT)

AED 343.59

AED 343.59 Each (inc. VAT)

Stanley Proto 1/4 in Square Ratchet with Ratchet Handle, 5 in Overall

AED 327.23

AED 327.23 Each (ex VAT)

AED 343.59

AED 343.59 Each (inc. VAT)

Stanley Proto 1/4 in Square Ratchet with Ratchet Handle, 5 in Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Drive Size

1/4 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

5 in

Finish

Black Oxidized

Country of Origin

United States

Product details

Proto® Pear Head Ratchet Handle

Small pear head design for access in tight hard to reach work areas. A 45 tooth gear provides balance between 8 degrees articulation angle and high torque carrying capacity. Sealed design helps prevent debris from entering ratchet mechanism reducing wear. Also, helps to keep lubrication contained with the components. Patent pending design.

Double nickel chrome plated full polish finish for enhanced corrosion protection and easy clean up
Contoured, ergonomically designed handle for comfort
Low profile reversing lever designed for quick, one handed operation
Knurled bands for increased grip and slip resistance
Field repairable

Standards

ASME B107.10M