Technical Document
Specifications
Brand
Stanley ProtoDrive Size
3/8 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
8.5 in
Finish
Black Oxidized
Country of Origin
United States
Product details
3/8 in. Sq Drive Rear Head Ratchet
Small pear head design for access in tight hard to reach work areas. A 45 tooth gear provides balance between 8 degrees articulation angle and high torque carrying capacity. Sealed design helps prevent debris from entering ratchet mechanism reducing wear. Also, helps to keep lubrication contained with the components. Patent pending design.
ProtoBlack™ black oxide finish for aerospace or food service applications requiring non-plated products or where users require high quality at a lower investment
Contoured, ergonomically designed handle for comfort
Low profile reversing lever designed for quick, one handed operation
Knurled bands for increased grip and slip resistance
Field reparable
Standards
ASME B107.10M
AED 338.73
AED 338.73 Each (ex VAT)
AED 355.67
AED 355.67 Each (inc. VAT)
1
AED 338.73
AED 338.73 Each (ex VAT)
AED 355.67
AED 355.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Stanley ProtoDrive Size
3/8 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
8.5 in
Finish
Black Oxidized
Country of Origin
United States
Product details
3/8 in. Sq Drive Rear Head Ratchet
Small pear head design for access in tight hard to reach work areas. A 45 tooth gear provides balance between 8 degrees articulation angle and high torque carrying capacity. Sealed design helps prevent debris from entering ratchet mechanism reducing wear. Also, helps to keep lubrication contained with the components. Patent pending design.
ProtoBlack™ black oxide finish for aerospace or food service applications requiring non-plated products or where users require high quality at a lower investment
Contoured, ergonomically designed handle for comfort
Low profile reversing lever designed for quick, one handed operation
Knurled bands for increased grip and slip resistance
Field reparable
Standards
ASME B107.10M