Stanley Proto 10 piece Carbon Steel Screw Extractor Set
Technical Document
Specifications
Brand
Stanley ProtoNumber of Pieces
10
Set Contents
1/4 in, 3/16 in, 7/32 in, 5/16 in, 3/8 in, 7/16 in, 17/32 in, 5/8 in, 3/4 in, 1.0 in
Set Contents
1/8; 3/16; 7/32; 5/16; 3/8; 7/16; 17/32; 5/8; 3/4; 1 in
Material
Carbon Steel
Country of Origin
United States
Product details
10-Piece Square Section Screw Extractor Set
This 10 piece screw extractor set can be used to to remove broken, rusted, cross-threaded or otherwise damaged screws. These professional tools are designed to provide an efficient method for extracting machine screws, studs, cap screws and other types of threaded fasteners that have been partially destroyed preventing their normal removal.
Features and Benefits
Made from high-carbon alloy steel that is very strong and fracture resistant
The gradual taper prevents wedging and seizing
Unique corner enables a positive bite for removing the stud without damaging the object the stud is being removed from
Works on both right and left handed fasteners
Each piece is stamped with a size that matches the drill bit to be used with the extractor
Typical Applications:
Screw extractors are tools designed for extracting broken screws and nuts that have been damaged preventing their normal removal. Extractors are made from extra hard steel that allows for drilling or hammering extractors into a screw and further removing by turning with a wrench. Screw extractors are commonly used by:
Mechanics
Engineers
Machine Service Specialists
Technicians
DIY enthusiasts
FAQs:
What tip sizes are supplied in the set?
The set consists of 1/8, 3/16, 7/32, 5/16, 3/8, 7/16, 17/32, 5/8, 3/4 and 1 inch wide extractors
AED 947.90
AED 947.90 Each (ex VAT)
AED 995.30
AED 995.30 Each (inc. VAT)
1
AED 947.90
AED 947.90 Each (ex VAT)
AED 995.30
AED 995.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Stanley ProtoNumber of Pieces
10
Set Contents
1/4 in, 3/16 in, 7/32 in, 5/16 in, 3/8 in, 7/16 in, 17/32 in, 5/8 in, 3/4 in, 1.0 in
Set Contents
1/8; 3/16; 7/32; 5/16; 3/8; 7/16; 17/32; 5/8; 3/4; 1 in
Material
Carbon Steel
Country of Origin
United States
Product details
10-Piece Square Section Screw Extractor Set
This 10 piece screw extractor set can be used to to remove broken, rusted, cross-threaded or otherwise damaged screws. These professional tools are designed to provide an efficient method for extracting machine screws, studs, cap screws and other types of threaded fasteners that have been partially destroyed preventing their normal removal.
Features and Benefits
Made from high-carbon alloy steel that is very strong and fracture resistant
The gradual taper prevents wedging and seizing
Unique corner enables a positive bite for removing the stud without damaging the object the stud is being removed from
Works on both right and left handed fasteners
Each piece is stamped with a size that matches the drill bit to be used with the extractor
Typical Applications:
Screw extractors are tools designed for extracting broken screws and nuts that have been damaged preventing their normal removal. Extractors are made from extra hard steel that allows for drilling or hammering extractors into a screw and further removing by turning with a wrench. Screw extractors are commonly used by:
Mechanics
Engineers
Machine Service Specialists
Technicians
DIY enthusiasts
FAQs:
What tip sizes are supplied in the set?
The set consists of 1/8, 3/16, 7/32, 5/16, 3/8, 7/16, 17/32, 5/8, 3/4 and 1 inch wide extractors