Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Stanley Tools LED Torch Black 80 lm, 159 mm

RS Stock No.: 679-6022Brand: Stanley ToolsManufacturers Part No.: 1-95-151
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Straight

Rechargeable

No

Lamp Type

LED

Luminosity

80 lm

Case Material

Aluminium

Batteries

AA

Hazardous Area

No

Beam Type

Spot

Length

159 mm

Colour

Black

Weight with Batteries

170g

Weight (with Batteries)

170g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley Tools LED Torch Black 80 lm, 159 mm

P.O.A.

Stanley Tools LED Torch Black 80 lm, 159 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Straight

Rechargeable

No

Lamp Type

LED

Luminosity

80 lm

Case Material

Aluminium

Batteries

AA

Hazardous Area

No

Beam Type

Spot

Length

159 mm

Colour

Black

Weight with Batteries

170g

Weight (with Batteries)

170g

Country of Origin

China

You may be interested in