Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Pipe Wrench, 186 mm Overall Length, 34mm Max Jaw Capacity

RS Stock No.: 422-2686Brand: Stanley WorksManufacturers Part No.:
brand-logo
View all in Home

Technical Document

Specifications

Jaw Capacity

34mm

Wrench Type

Pipe Wrench

Overall Length

186 mm

Product details

Stanley 87 Series

Two way toothing and spring loaded jaw provide positive grip
Cast iron handle with heat treated drop forged jaw
Knurled large carbon steel nut
7 sizes available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Pipe Wrench, 186 mm Overall Length, 34mm Max Jaw Capacity

P.O.A.

Pipe Wrench, 186 mm Overall Length, 34mm Max Jaw Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Jaw Capacity

34mm

Wrench Type

Pipe Wrench

Overall Length

186 mm

Product details

Stanley 87 Series

Two way toothing and spring loaded jaw provide positive grip
Cast iron handle with heat treated drop forged jaw
Knurled large carbon steel nut
7 sizes available

You may be interested in