Technical Document
Specifications
Brand
StanleyKnife Type
Interlock
Blade Type
Snap-off
Retractable
Yes
Number Of Blades Supplied
1
Country of Origin
United Kingdom
Product details
Stanley Interlock Snap-off Safety Knife
Introducing the lightweight, metal body design Stanley trimming knife with a snap-off blade suitable for all common cutting work. The knife features a patented wedge lock safety feature which ensures that the blade is secure within the knife. This safety knife has a strong, metal-made, slim body and guarantees solvent resistance and increased durability. Blade change has been made quick and easy with the notch wheel feature, so no tools are required during blade change. It is an ideal tool for many lightweight applications such as cutting, scoring, and scraping.
The snap-off blade on this safety knife allows the user to safely remove a section of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.
Features and Benefits:
Retractable knife
Die-cast and solvent resistant metal body
Quick and easy blade replacement thanks to the notch wheel feature. No other tools are required
Patented wedge lock safety feature ensures the blade is secure within the knife
Typical Applications:
Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:
Retail
Food industry
Construction
Medical rescue teams
Warehousing
Automotive industry
Factory production
FAQs:
Is the blade retractable?
The knife features a retractable blade which makes the knife safe and easy to store.
Are spare blades supplied with the knife?
No, the knife isn't supplied with spare blades.
Replacement blades:
9mm snap-off Stanley blades 841-378
18mm snap-off Stanley blades 841-788
AED 57.55
AED 57.55 Each (ex VAT)
AED 60.43
AED 60.43 Each (inc. VAT)
1
AED 57.55
AED 57.55 Each (ex VAT)
AED 60.43
AED 60.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyKnife Type
Interlock
Blade Type
Snap-off
Retractable
Yes
Number Of Blades Supplied
1
Country of Origin
United Kingdom
Product details
Stanley Interlock Snap-off Safety Knife
Introducing the lightweight, metal body design Stanley trimming knife with a snap-off blade suitable for all common cutting work. The knife features a patented wedge lock safety feature which ensures that the blade is secure within the knife. This safety knife has a strong, metal-made, slim body and guarantees solvent resistance and increased durability. Blade change has been made quick and easy with the notch wheel feature, so no tools are required during blade change. It is an ideal tool for many lightweight applications such as cutting, scoring, and scraping.
The snap-off blade on this safety knife allows the user to safely remove a section of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.
Features and Benefits:
Retractable knife
Die-cast and solvent resistant metal body
Quick and easy blade replacement thanks to the notch wheel feature. No other tools are required
Patented wedge lock safety feature ensures the blade is secure within the knife
Typical Applications:
Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:
Retail
Food industry
Construction
Medical rescue teams
Warehousing
Automotive industry
Factory production
FAQs:
Is the blade retractable?
The knife features a retractable blade which makes the knife safe and easy to store.
Are spare blades supplied with the knife?
No, the knife isn't supplied with spare blades.
Replacement blades:
9mm snap-off Stanley blades 841-378
18mm snap-off Stanley blades 841-788