Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley Safety Knife with Snap-off Blade, Retractable

RS Stock No.: 663-932Brand: StanleyManufacturers Part No.: 0-10-151
brand-logo
View all in Safety Knives

Technical Document

Specifications

Brand

Stanley

Knife Type

Light Duty

Blade Type

Snap-off

Retractable

Yes

Number Of Blade Segments

8

Number Of Blades Supplied

1

Country of Origin

United Kingdom

Product details

Stanley Light Duty Safety Knife – 18mm

Introducing the STANLEY 18mm SM Snap-off Blade Knife suitable for all common cutting work. This excellent-quality two-part knife is extremely durable and comfortable due to its design. The moulded body design allows for quick and safe blade change whenever it's needed. The multi-position push-button allows the blade to self-lock for quick and easy use. This cutting tool also features a blade snapper that is built within the handle which can be easily used for safe blade removal.

Features and Benefits:

• Retractable knife with a snap-off blade
• Lightweight and durable construction - plastic body
• A two-part moulded body that allows a rapid blade changing
• Multi-position push-button for quick and easy use
• Blade snapper included in handle for safety
• Supplied complete with blade

Typical Applications:

Safety knives are a type of cutter commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

Yes, this knife features a retractable, snap-off blade for safety and ease of use.

Are spare blades supplied with the knife? If so, how many?

No, this knife is supplied with one blade only.

Do you stock replacement blades?

We do stock replacement blades for this knife and they are 841-788

You may be interested in
Stock information temporarily unavailable.

AED 13.45

AED 13.45 Each (ex VAT)

AED 14.12

AED 14.12 Each (inc. VAT)

Stanley Safety Knife with Snap-off Blade, Retractable

AED 13.45

AED 13.45 Each (ex VAT)

AED 14.12

AED 14.12 Each (inc. VAT)

Stanley Safety Knife with Snap-off Blade, Retractable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Knife Type

Light Duty

Blade Type

Snap-off

Retractable

Yes

Number Of Blade Segments

8

Number Of Blades Supplied

1

Country of Origin

United Kingdom

Product details

Stanley Light Duty Safety Knife – 18mm

Introducing the STANLEY 18mm SM Snap-off Blade Knife suitable for all common cutting work. This excellent-quality two-part knife is extremely durable and comfortable due to its design. The moulded body design allows for quick and safe blade change whenever it's needed. The multi-position push-button allows the blade to self-lock for quick and easy use. This cutting tool also features a blade snapper that is built within the handle which can be easily used for safe blade removal.

Features and Benefits:

• Retractable knife with a snap-off blade
• Lightweight and durable construction - plastic body
• A two-part moulded body that allows a rapid blade changing
• Multi-position push-button for quick and easy use
• Blade snapper included in handle for safety
• Supplied complete with blade

Typical Applications:

Safety knives are a type of cutter commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

Yes, this knife features a retractable, snap-off blade for safety and ease of use.

Are spare blades supplied with the knife? If so, how many?

No, this knife is supplied with one blade only.

Do you stock replacement blades?

We do stock replacement blades for this knife and they are 841-788

You may be interested in