Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley Safety Knife with Straight Blade, Retractable

RS Stock No.: 813-4328Brand: StanleyManufacturers Part No.: 0-10-242
brand-logo
View all in Safety Knives

Technical Document

Specifications

Brand

Stanley

Knife Type

Utility

Blade Type

Straight

Retractable

Yes

Country of Origin

Thailand

Product details

FatMax Snap Off Cartridge Safety Knife

Introducing the excellent quality Stanley Fatmax Snap-Off Cartridge Blade Knife that has been designed with versatility in mind. The knife features both standard auto-retractable blade and a wrap-cutter, ideal for cutting shrink wrap, banding and cartons. The blade's auto-retract system ensures extreme safety of operation as it automatically retracts the blade when it leaves the contact with the cut surface. Spare blades can be stored within the handle and the changing process is quick and easy.

Features and Benefits:

• Pressure-sensitive blade automatically retracts once disengaged from cutting surface
• Shrink wrap cutter pivots up and down, sits in a depression flush with the knife
• Metal body with ergonomic, slip-resistant bi-material grip for durability, comfort, and control
• Quick and easy blade change
• Tape splitter at the base of the handle
• Accepts standard round-point utility blades
• Integrated blade storage in handle
• Lanyard hang hole for easy transportation and storage

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

Yes, the knife features the auto-retract system that automatically retracts the blade when not in use.

Are spare blades supplied with the knife?

No, the knife isn't supplied with spare blades but they can be bought separately. The knife accepts standard Stanley Blades e.g. 776-9734; 136-6027 or 494-105

You may be interested in
Stock information temporarily unavailable.

AED 97.18

AED 97.18 Each (ex VAT)

AED 102.04

AED 102.04 Each (inc. VAT)

Stanley Safety Knife with Straight Blade, Retractable

AED 97.18

AED 97.18 Each (ex VAT)

AED 102.04

AED 102.04 Each (inc. VAT)

Stanley Safety Knife with Straight Blade, Retractable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Knife Type

Utility

Blade Type

Straight

Retractable

Yes

Country of Origin

Thailand

Product details

FatMax Snap Off Cartridge Safety Knife

Introducing the excellent quality Stanley Fatmax Snap-Off Cartridge Blade Knife that has been designed with versatility in mind. The knife features both standard auto-retractable blade and a wrap-cutter, ideal for cutting shrink wrap, banding and cartons. The blade's auto-retract system ensures extreme safety of operation as it automatically retracts the blade when it leaves the contact with the cut surface. Spare blades can be stored within the handle and the changing process is quick and easy.

Features and Benefits:

• Pressure-sensitive blade automatically retracts once disengaged from cutting surface
• Shrink wrap cutter pivots up and down, sits in a depression flush with the knife
• Metal body with ergonomic, slip-resistant bi-material grip for durability, comfort, and control
• Quick and easy blade change
• Tape splitter at the base of the handle
• Accepts standard round-point utility blades
• Integrated blade storage in handle
• Lanyard hang hole for easy transportation and storage

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

Yes, the knife features the auto-retract system that automatically retracts the blade when not in use.

Are spare blades supplied with the knife?

No, the knife isn't supplied with spare blades but they can be bought separately. The knife accepts standard Stanley Blades e.g. 776-9734; 136-6027 or 494-105

You may be interested in