Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley Safety Knife with Straight Blade, Retractable

RS Stock No.: 776-9715Brand: StanleyManufacturers Part No.: 0-10-825
brand-logo
View all in Safety Knives

Technical Document

Specifications

Brand

Stanley

Knife Type

Folding knife

Blade Type

Straight

Retractable

Yes

Number Of Blades Supplied

3

Blade Length

60 mm

Country of Origin

Taiwan, Province Of China

Product details

Fat Max™ Retractable Knife

Introducing the excellent quality Stanley Fatmax Folding Retractable Blade Knife that has been designed with a professional, heavy-duty application in mind. Full metal body construction and ergonomically designed handle with a thumb pad guarantee comfortable and safe operation. No additional tools are required to change the blade thanks to quick blade change feature. Also, spare blades can be stored conveniently within the handle of the knife.

Features and Benefits:

• Ergonomic design for comfortable extended heavy duty use
• Metal body for added durability
• Folding Lockback design fits easily in the pocket
• Soft hand grip and rubberised thumb pad for comfort and control
• Retractable blade for safety and convenience
• Quick blade change for speed of use
• Internal blade storage for convenience and quick blade replacement
• Includes convenient belt clip

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

The knife features a foldable design and retractable blade which makes the knife safe and easy to store.

Are spare blades supplied with the knife?

Yes, the knife is supplied with 3 spare blades stored in the handle. The knife accepts all conventional standard Stanley blades e.g. 776-9734; 136-6027 or 494-105

Supplied with

5 blades

You may be interested in
Stanley Straight Folding Knife, 130g
AED 107.60Each (ex VAT)
Stock information temporarily unavailable.

AED 113.35

AED 113.35 Each (ex VAT)

AED 119.02

AED 119.02 Each (inc. VAT)

Stanley Safety Knife with Straight Blade, Retractable

AED 113.35

AED 113.35 Each (ex VAT)

AED 119.02

AED 119.02 Each (inc. VAT)

Stanley Safety Knife with Straight Blade, Retractable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley Straight Folding Knife, 130g
AED 107.60Each (ex VAT)

Technical Document

Specifications

Brand

Stanley

Knife Type

Folding knife

Blade Type

Straight

Retractable

Yes

Number Of Blades Supplied

3

Blade Length

60 mm

Country of Origin

Taiwan, Province Of China

Product details

Fat Max™ Retractable Knife

Introducing the excellent quality Stanley Fatmax Folding Retractable Blade Knife that has been designed with a professional, heavy-duty application in mind. Full metal body construction and ergonomically designed handle with a thumb pad guarantee comfortable and safe operation. No additional tools are required to change the blade thanks to quick blade change feature. Also, spare blades can be stored conveniently within the handle of the knife.

Features and Benefits:

• Ergonomic design for comfortable extended heavy duty use
• Metal body for added durability
• Folding Lockback design fits easily in the pocket
• Soft hand grip and rubberised thumb pad for comfort and control
• Retractable blade for safety and convenience
• Quick blade change for speed of use
• Internal blade storage for convenience and quick blade replacement
• Includes convenient belt clip

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

The knife features a foldable design and retractable blade which makes the knife safe and easy to store.

Are spare blades supplied with the knife?

Yes, the knife is supplied with 3 spare blades stored in the handle. The knife accepts all conventional standard Stanley blades e.g. 776-9734; 136-6027 or 494-105

Supplied with

5 blades

You may be interested in
Stanley Straight Folding Knife, 130g
AED 107.60Each (ex VAT)