Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley Flat Snap-off Blade, 9 mm, 10 per Package

RS Stock No.: 841-788Brand: StanleyManufacturers Part No.: 0-11-301
brand-logo
View all in Knife Blades

Technical Document

Specifications

Brand

Stanley

Blade Size

9 mm

Blade Shape

Flat

Blade Type

Snap-off Blade

Blade Width

18 mm

Number of Pieces

10

Country of Origin

United Kingdom

Product details

Stanley General Purpose Snap-Off Safety Blade, 8 Blade Segments

The Stanley 18mm snap-off blade is suitable as a replacement blade for an 18mm snap-off knife. These safety snap-off knife blades consist of 8 cutting points. The durable plastic blade dispenser included also contains a blade snapper for easy blade removal and safe storage of the removed segments.

Features and Benefits:

• Durable Snap-Off safety blade
• Plastic blade dispenser included with built in blade snapper
• Compatible with several knives
• 8 cutting points
• Length: 108 mm
• Thickness: 0.51 mm
• Width: 18 mm
• Quantity of blades included: 10

Typical Applications

Stanley blades are used for cutting and trimming and found in a variety of industries such as:
• Warehousing
• Retail
• Construction
• Food Industry

FAQ:
What Stanley Knife can the blades be used with?

The Stanley 18 mm Snap-Off Blade is compatible with a number of knives including: 10-481 FatMax Snap-off Blade Knife with Cartridge, 10-418 DynaGrip Snap-off Blade Knife, 10-018 InterLock Snap-off Blade Knife, 10-380 Snap-off Blade Knife with Cartridge, 10-280 Snap-off Blade Knife – Self Locking, 10-151 SM Snap-off Knife.


Benefits of a Snap-Off Blade?
Using a Snap-Off Blade allows the user to safely remove a section of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.

What types of blades are there?
There are a range of blades varying from light to heavy, depending on the relevant application. Stanley blades have a sharp edge and are hard wearing, ideal for general cutting. There are also retractable and precision blades available among others.

How do they work?
By equipping the correct blade, depending on the application, the user makes the necessary cut either free hand or using a guide.

What materials are suitable?
Heavy duty blades are more suitable for cutting materials that require a stronger and stiffer blade such as vinyl and carpet.

Warning

You must be over the age of 18 to purchase this product.

Stock information temporarily unavailable.

AED 21.37

AED 21.37 1 Pack of 10 (ex VAT)

AED 22.44

AED 22.44 1 Pack of 10 (inc. VAT)

Stanley Flat Snap-off Blade, 9 mm, 10 per Package

AED 21.37

AED 21.37 1 Pack of 10 (ex VAT)

AED 22.44

AED 22.44 1 Pack of 10 (inc. VAT)

Stanley Flat Snap-off Blade, 9 mm, 10 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Blade Size

9 mm

Blade Shape

Flat

Blade Type

Snap-off Blade

Blade Width

18 mm

Number of Pieces

10

Country of Origin

United Kingdom

Product details

Stanley General Purpose Snap-Off Safety Blade, 8 Blade Segments

The Stanley 18mm snap-off blade is suitable as a replacement blade for an 18mm snap-off knife. These safety snap-off knife blades consist of 8 cutting points. The durable plastic blade dispenser included also contains a blade snapper for easy blade removal and safe storage of the removed segments.

Features and Benefits:

• Durable Snap-Off safety blade
• Plastic blade dispenser included with built in blade snapper
• Compatible with several knives
• 8 cutting points
• Length: 108 mm
• Thickness: 0.51 mm
• Width: 18 mm
• Quantity of blades included: 10

Typical Applications

Stanley blades are used for cutting and trimming and found in a variety of industries such as:
• Warehousing
• Retail
• Construction
• Food Industry

FAQ:
What Stanley Knife can the blades be used with?

The Stanley 18 mm Snap-Off Blade is compatible with a number of knives including: 10-481 FatMax Snap-off Blade Knife with Cartridge, 10-418 DynaGrip Snap-off Blade Knife, 10-018 InterLock Snap-off Blade Knife, 10-380 Snap-off Blade Knife with Cartridge, 10-280 Snap-off Blade Knife – Self Locking, 10-151 SM Snap-off Knife.


Benefits of a Snap-Off Blade?
Using a Snap-Off Blade allows the user to safely remove a section of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.

What types of blades are there?
There are a range of blades varying from light to heavy, depending on the relevant application. Stanley blades have a sharp edge and are hard wearing, ideal for general cutting. There are also retractable and precision blades available among others.

How do they work?
By equipping the correct blade, depending on the application, the user makes the necessary cut either free hand or using a guide.

What materials are suitable?
Heavy duty blades are more suitable for cutting materials that require a stronger and stiffer blade such as vinyl and carpet.

Warning

You must be over the age of 18 to purchase this product.