Stanley Pozidriv Screwdriver, PZ0 Tip, 75 mm Blade

RS Stock No.: 125-2125Brand: StanleyManufacturers Part No.: 0-65-319
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ0

Blade Length

75 mm

Blade Material

Steel

Blade Finish

Chrome Vanadium

Country of Origin

France

Product details

FatMax® XL Screwdrivers

FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.

High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench

Stock information temporarily unavailable.

AED 31.29

AED 31.29 Each (ex VAT)

AED 32.85

AED 32.85 Each (inc. VAT)

Stanley Pozidriv Screwdriver, PZ0 Tip, 75 mm Blade

AED 31.29

AED 31.29 Each (ex VAT)

AED 32.85

AED 32.85 Each (inc. VAT)

Stanley Pozidriv Screwdriver, PZ0 Tip, 75 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ0

Blade Length

75 mm

Blade Material

Steel

Blade Finish

Chrome Vanadium

Country of Origin

France

Product details

FatMax® XL Screwdrivers

FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.

High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench