Technical Document
Specifications
Brand
StanleySocket Set Type
Standard Socket Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
9
Socket Head Type
12 point
Ratchet Included
Yes
Socket Size
10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19mm
Finish
Chrome
Material
Alloy Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Product details
3/8in Socket Set & Rotator Ratchet
3/8in square drive FatMax Rotator Ratchet and socket set
Can be used as a normal ratchet and with rotator system for difficult to access applications
Comfortable bi-material handle
Quick release mechanism
AED 310.60
AED 310.60 Each (ex VAT)
AED 326.13
AED 326.13 Each (inc. VAT)
1
AED 310.60
AED 310.60 Each (ex VAT)
AED 326.13
AED 326.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleySocket Set Type
Standard Socket Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
9
Socket Head Type
12 point
Ratchet Included
Yes
Socket Size
10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19mm
Finish
Chrome
Material
Alloy Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Product details
3/8in Socket Set & Rotator Ratchet
3/8in square drive FatMax Rotator Ratchet and socket set
Can be used as a normal ratchet and with rotator system for difficult to access applications
Comfortable bi-material handle
Quick release mechanism