Technical Document
Specifications
Brand
StanleySocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
11
Socket Head Type
6 point
Ratchet Included
Yes
Socket Size
4 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 13mm
Finish
Chrome
Material
Alloy Steel
Drive Type
Square
Country of Origin
China
Product details
FatMax 11 Piece 1/4in Socket & Rotator Ratchet Set
1/4in. Square drive FatMax rotator ratchet and socket set
Can be used as a normal ratchet and with rotator system for difficult to access applications
Comfortable bi material handle
Quick release mechanism
AED 292.74
AED 292.74 Each (ex VAT)
AED 307.38
AED 307.38 Each (inc. VAT)
1
AED 292.74
AED 292.74 Each (ex VAT)
AED 307.38
AED 307.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleySocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
11
Socket Head Type
6 point
Ratchet Included
Yes
Socket Size
4 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 13mm
Finish
Chrome
Material
Alloy Steel
Drive Type
Square
Country of Origin
China
Product details
FatMax 11 Piece 1/4in Socket & Rotator Ratchet Set
1/4in. Square drive FatMax rotator ratchet and socket set
Can be used as a normal ratchet and with rotator system for difficult to access applications
Comfortable bi material handle
Quick release mechanism