Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley 8m Tape Measure, Metric

RS Stock No.: 257-7084Brand: StanleyManufacturers Part No.: 1-30-657
brand-logo
View all in Tape Measures

Technical Document

Specifications

Brand

Stanley

Length

8m

Blade Width

25 mm

Imperial or Metric

Imperial, Metric

Imperial or Metric

Metric

Open Case

No

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 85.85

AED 85.85 Each (ex VAT)

AED 90.14

AED 90.14 Each (inc. VAT)

Stanley 8m Tape Measure, Metric

AED 85.85

AED 85.85 Each (ex VAT)

AED 90.14

AED 90.14 Each (inc. VAT)

Stanley 8m Tape Measure, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Length

8m

Blade Width

25 mm

Imperial or Metric

Imperial, Metric

Imperial or Metric

Metric

Open Case

No

Country of Origin

Thailand