Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley Steel with Forged Steel Handle, 453.6g

RS Stock No.: 361-1439Brand: StanleyManufacturers Part No.: 1-51-941
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Stanley

Head Material

Steel

Handle Material

Forged Steel

Overall Length

336.5 mm

Weight

453.6g

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Stanley Steel with Forged Steel Handle, 453.6g

P.O.A.

Stanley Steel with Forged Steel Handle, 453.6g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Head Material

Steel

Handle Material

Forged Steel

Overall Length

336.5 mm

Weight

453.6g

Country of Origin

Taiwan, Province Of China