Stanley Pozidriv Screwdriver, PZ4 Tip, 200 mm Blade

RS Stock No.: 665-8541Brand: StanleyManufacturers Part No.: 1-65-339
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ4

Blade Length

200 mm

Blade Material

Chrome Vanadium Steel

Blade Finish

Blasted Tip

Country of Origin

Taiwan, Province Of China

Product details

FatMax® XL Screwdrivers

FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.

High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench

You may be interested in
Stock information temporarily unavailable.

AED 64.31

AED 64.31 Each (ex VAT)

AED 67.53

AED 67.53 Each (inc. VAT)

Stanley Pozidriv Screwdriver, PZ4 Tip, 200 mm Blade

AED 64.31

AED 64.31 Each (ex VAT)

AED 67.53

AED 67.53 Each (inc. VAT)

Stanley Pozidriv Screwdriver, PZ4 Tip, 200 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ4

Blade Length

200 mm

Blade Material

Chrome Vanadium Steel

Blade Finish

Blasted Tip

Country of Origin

Taiwan, Province Of China

Product details

FatMax® XL Screwdrivers

FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.

High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench

You may be interested in