Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FatMax XL parallel 5.5mm 250mm

RS Stock No.: 317-068Brand: StanleyManufacturers Part No.: 1-66-073
View all in Screwdrivers

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

5.5 mm

Blade Length

250 mm

Blade Material

Chrome Vanadium Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

FatMax XL parallel 5.5mm 250mm

P.O.A.

FatMax XL parallel 5.5mm 250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

5.5 mm

Blade Length

250 mm

Blade Material

Chrome Vanadium Steel

You may be interested in