Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FatMax XL PH00 PH00mm 50mm

RS Stock No.: 316-532Brand: StanleyManufacturers Part No.: 1-66-077
View all in Screwdrivers

Technical Document

Specifications

Brand

Stanley

Tip Type

Phillips

Tip Size

PH00

Blade Length

50 mm

Blade Material

Chrome Vanadium Steel

Stock information temporarily unavailable.

P.O.A.

FatMax XL PH00 PH00mm 50mm

P.O.A.

FatMax XL PH00 PH00mm 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Tip Type

Phillips

Tip Size

PH00

Blade Length

50 mm

Blade Material

Chrome Vanadium Steel