Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tamperproof Torx(R) tip screwdriver,T20

RS Stock No.: 381-4357Brand: StanleyManufacturers Part No.: 1-67-070
View all in Screwdrivers

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T20

Blade Length

100 mm

Handle Material

Bi-material

Product details

Stanley Dynagrip Pro Screwdriver

Tri-lobular handle with soft grip textured surface enables up to 30% more torque than conventional handles
Handle moulded onto bar for stability
Solvent resistant
Hardened and treated tip for strength

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tamperproof Torx(R) tip screwdriver,T20

P.O.A.

Tamperproof Torx(R) tip screwdriver,T20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T20

Blade Length

100 mm

Handle Material

Bi-material

Product details

Stanley Dynagrip Pro Screwdriver

Tri-lobular handle with soft grip textured surface enables up to 30% more torque than conventional handles
Handle moulded onto bar for stability
Solvent resistant
Hardened and treated tip for strength

You may be interested in