Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley Instrument Screwdriver, 2.5 mm Tip, 50 mm Blade

RS Stock No.: 815-458Brand: StanleyManufacturers Part No.: 1-67-415
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Instrument

Tip Size

2.5 mm

Blade Length

50 mm

Handle Material

Polypropylene

Blade Material

Chrome Vanadium Steel

Blade Finish

Polinox Treatment; Lacquer; Shot-Peened

Stock information temporarily unavailable.

P.O.A.

Stanley Instrument Screwdriver, 2.5 mm Tip, 50 mm Blade

P.O.A.

Stanley Instrument Screwdriver, 2.5 mm Tip, 50 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Instrument

Tip Size

2.5 mm

Blade Length

50 mm

Handle Material

Polypropylene

Blade Material

Chrome Vanadium Steel

Blade Finish

Polinox Treatment; Lacquer; Shot-Peened