Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Stanley Fabric Tool Bag with Shoulder Strap 250mm x 590mm x 290mm

RS Stock No.: 136-7186Brand: StanleyManufacturers Part No.: 1-70-319
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Stanley

Bag Type

Tool Bag

Material

Fabric

Length

250mm

Width

590mm

Height

290mm

Shoulder Strap

Yes

Country of Origin

China

Product details

Stanley Open Tote

Stanley Open Tote Tool Bag, offers a secure, rigid and waterproof base. Designed with internal and external pockets, to protect tools from dust and water spills.

Features and Benefits

• Large open top allows for easy access
• Space for larger tool
• Aluminium carry handle with soft grip

Application Information

Stanley Open Tote, the ideal work mate for storing and transporting your tools and essentials. For use on the worksite, garage or around the home.

You may be interested in
Stock information temporarily unavailable.

AED 456.80

AED 456.80 Each (ex VAT)

AED 479.64

AED 479.64 Each (inc. VAT)

Stanley Fabric Tool Bag with Shoulder Strap 250mm x 590mm x 290mm

AED 456.80

AED 456.80 Each (ex VAT)

AED 479.64

AED 479.64 Each (inc. VAT)

Stanley Fabric Tool Bag with Shoulder Strap 250mm x 590mm x 290mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Bag Type

Tool Bag

Material

Fabric

Length

250mm

Width

590mm

Height

290mm

Shoulder Strap

Yes

Country of Origin

China

Product details

Stanley Open Tote

Stanley Open Tote Tool Bag, offers a secure, rigid and waterproof base. Designed with internal and external pockets, to protect tools from dust and water spills.

Features and Benefits

• Large open top allows for easy access
• Space for larger tool
• Aluminium carry handle with soft grip

Application Information

Stanley Open Tote, the ideal work mate for storing and transporting your tools and essentials. For use on the worksite, garage or around the home.

You may be interested in