Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley 25 Cell, Adjustable Compartment Box, 334mm x 422mm x 52mm

RS Stock No.: 257-7102Brand: StanleyManufacturers Part No.: 1-92-748
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Stanley

Number of Compartments

25

Height

334mm

Width

422mm

Depth

52mm

Adjustable Compartments

Yes

Country of Origin

Israel

Stock information temporarily unavailable.

AED 183.49

AED 183.49 Each (ex VAT)

AED 192.66

AED 192.66 Each (inc. VAT)

Stanley 25 Cell, Adjustable Compartment Box, 334mm x 422mm x 52mm

AED 183.49

AED 183.49 Each (ex VAT)

AED 192.66

AED 192.66 Each (inc. VAT)

Stanley 25 Cell, Adjustable Compartment Box, 334mm x 422mm x 52mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Number of Compartments

25

Height

334mm

Width

422mm

Depth

52mm

Adjustable Compartments

Yes

Country of Origin

Israel