Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Stanley Fabric Tool Bag with Shoulder Strap 480mm x 250mm x 330mm

RS Stock No.: 511-991Brand: StanleyManufacturers Part No.: 1-93-951
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Stanley

Bag Type

Tool Bag

Material

Fabric

Length

480mm

Width

250mm

Height

330mm

Shoulder Strap

Yes

Country of Origin

China

Product details

Stanley FatMax Open Tote Tool Bag

The best way of storing and transporting tools is by using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This heavy-duty, 18 inch Open Tote Tool Bag from Stanley has been designed to allow for the comfortable and secure carrying of tools. The bag is made from heavy duty 600 denier fabric and includes leather enforcements for durability. It has a rigid and waterproof plastic bottom so no fear of damage in wet conditions. The shoulder strap allows the easier carrying of heavier tools. It features multiple use tool compartments which are ideal for storing tools and the added velcro strap feature helps secure a 600mm spirit level.

Features and Benefits:

Heavy duty 600 denier fabric with leather reinforcements for long lasting durability
Rigid and waterproof base (no wheels)
Heavy-duty steel handlebar
Shoulder strap – allows the easier carrying of heavy loads
Velcro straps – ideal for securing a spirit level
Multiple use tool compartments for all storage needs with easy access pockets
External clip for a tape measure - easy to access

Typical Application:

Tool Bags, Tool Totes and Tool Backpacks are commonly used by professionals or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this bag weather-proof?
This bag features a rigid waterproof plastic bottom that protects against dirt and moisture and is made from heavy-duty fabric that guarantees extra durability and partial weather resistant.

Is this bag lockable?
No, this bag doesn't feature any locking mechanism

NOTE: No tools are supplied with this bag. Tools are shown for reference only.

You may be interested in
Stock information temporarily unavailable.

AED 617.28

AED 617.28 Each (ex VAT)

AED 648.14

AED 648.14 Each (inc. VAT)

Stanley Fabric Tool Bag with Shoulder Strap 480mm x 250mm x 330mm

AED 617.28

AED 617.28 Each (ex VAT)

AED 648.14

AED 648.14 Each (inc. VAT)

Stanley Fabric Tool Bag with Shoulder Strap 480mm x 250mm x 330mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Bag Type

Tool Bag

Material

Fabric

Length

480mm

Width

250mm

Height

330mm

Shoulder Strap

Yes

Country of Origin

China

Product details

Stanley FatMax Open Tote Tool Bag

The best way of storing and transporting tools is by using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This heavy-duty, 18 inch Open Tote Tool Bag from Stanley has been designed to allow for the comfortable and secure carrying of tools. The bag is made from heavy duty 600 denier fabric and includes leather enforcements for durability. It has a rigid and waterproof plastic bottom so no fear of damage in wet conditions. The shoulder strap allows the easier carrying of heavier tools. It features multiple use tool compartments which are ideal for storing tools and the added velcro strap feature helps secure a 600mm spirit level.

Features and Benefits:

Heavy duty 600 denier fabric with leather reinforcements for long lasting durability
Rigid and waterproof base (no wheels)
Heavy-duty steel handlebar
Shoulder strap – allows the easier carrying of heavy loads
Velcro straps – ideal for securing a spirit level
Multiple use tool compartments for all storage needs with easy access pockets
External clip for a tape measure - easy to access

Typical Application:

Tool Bags, Tool Totes and Tool Backpacks are commonly used by professionals or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this bag weather-proof?
This bag features a rigid waterproof plastic bottom that protects against dirt and moisture and is made from heavy-duty fabric that guarantees extra durability and partial weather resistant.

Is this bag lockable?
No, this bag doesn't feature any locking mechanism

NOTE: No tools are supplied with this bag. Tools are shown for reference only.

You may be interested in