Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Stanley Fabric Tote Tray with Shoulder Strap 600mm x 350mm x 300mm

RS Stock No.: 653-5861Brand: StanleyManufacturers Part No.: 1-93-957
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Stanley

Bag Type

Tote Tray

Material

Fabric

Length

600mm

Width

350mm

Height

300mm

Shoulder Strap

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley Fabric Tote Tray with Shoulder Strap 600mm x 350mm x 300mm

P.O.A.

Stanley Fabric Tote Tray with Shoulder Strap 600mm x 350mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Bag Type

Tote Tray

Material

Fabric

Length

600mm

Width

350mm

Height

300mm

Shoulder Strap

Yes

You may be interested in