Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Stanley 60m Tape Measure

RS Stock No.: 364-4940Brand: StanleyManufacturers Part No.: 2-34-794
brand-logo
View all in Tape Measures

Technical Document

Specifications

Brand

Stanley

Length

60m

Blade Width

12 mm

Open Case

Yes

Coating

PVC

You may be interested in
Stanley 100/30 30m Tape Measure
AED 159.68Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Stanley 60m Tape Measure

P.O.A.

Stanley 60m Tape Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley 100/30 30m Tape Measure
AED 159.68Each (ex VAT)

Technical Document

Specifications

Brand

Stanley

Length

60m

Blade Width

12 mm

Open Case

Yes

Coating

PVC

You may be interested in
Stanley 100/30 30m Tape Measure
AED 159.68Each (ex VAT)