Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Stanley 17-Piece 1/4 in

RS Stock No.: 420-6000Brand: StanleyManufacturers Part No.: 2-85-582
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Stanley

Drive Size

1/4 in

Number of Pieces

17

Socket Size

4 → 13mm

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Set Contents

Adaptor, Extension, Ratchet, Sockets, Spinner Handle, Universal Joint

You may be interested in
Stock information temporarily unavailable.

AED 215.01

AED 215.01 Each (ex VAT)

AED 225.76

AED 225.76 Each (inc. VAT)

Stanley 17-Piece 1/4 in

AED 215.01

AED 215.01 Each (ex VAT)

AED 225.76

AED 225.76 Each (inc. VAT)

Stanley 17-Piece 1/4 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Drive Size

1/4 in

Number of Pieces

17

Socket Size

4 → 13mm

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Set Contents

Adaptor, Extension, Ratchet, Sockets, Spinner Handle, Universal Joint

You may be interested in