Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley 4-Piece Circlip Plier Set, 400 mm Overall

RS Stock No.: 297-1516Brand: StanleyManufacturers Part No.: 360C
brand-logo
View all in Plier Sets

Technical Document

Specifications

Brand

Stanley

Plier Types in Set

Circlip Pliers

Number of Pieces

4

Material

Steel

Overall Length

400 mm

Country of Origin

United States

Product details

Stanley PROTO® 4 PIECE CONVERTIBLE RETAINING RING PLIERS SET

Introducing the set of 4 Convertible Circle Pliers from Stanley PROTO. These professional tools have been manufactured from high-quality hardened steel for long life and safe operation. Air-Cushioned handles provide a safe and comfortable grip while return spring reduces operators fatigue. Handles also feature a patented quick-grip design for use on internal and external clips. These speciality pliers are an excellent choice for professional and DIY applications.

Features and Benefits:

• Patented design permits quick change-over to work internal or external rings
• Unique pliers construction with no screws to tighten
• Return spring for reducing fatigue and facilitating the smooth operation
• Air-cushioned grips spread loads across the hand increasing the comfort of use and high performance
• Wide ring range: External (Shaft) 1/4"- 2"; Internal (Bore) 3/8"- 2.

Typical Applications:

Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.

FAQs:

Are these pliers safe when working with electricity?
No, this set is not VDE approved and cannot be used with electricity.

Can these pliers be used for cutting wires?
No, this set does not include any cutter pliers. These pliers have been designed with a specific application in mind.

What do I get in the set?
The set includes 4 pliers:
• PROTO 376L - (Length - 6 3/4 in; Tip Diameter - 0.070 in; Tip Angle - 90°)
• PROTO 385L - (Length - 7 1/4 in; Tip Diameter - 0.070 in; Tip Angle - 18°)
• PROTO 371L - (Length - 5 3/4 in; Tip Diameter - 0.038 in; Tip Angle - 90°)
• PROTO 399L - (Length - 6 in; Tip Diameter - 0.038 in; Tip Angle - 18°)

Stock information temporarily unavailable.

AED 607.65

AED 607.65 1 Set (ex VAT)

AED 638.03

AED 638.03 1 Set (inc. VAT)

Stanley 4-Piece Circlip Plier Set, 400 mm Overall

AED 607.65

AED 607.65 1 Set (ex VAT)

AED 638.03

AED 638.03 1 Set (inc. VAT)

Stanley 4-Piece Circlip Plier Set, 400 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Plier Types in Set

Circlip Pliers

Number of Pieces

4

Material

Steel

Overall Length

400 mm

Country of Origin

United States

Product details

Stanley PROTO® 4 PIECE CONVERTIBLE RETAINING RING PLIERS SET

Introducing the set of 4 Convertible Circle Pliers from Stanley PROTO. These professional tools have been manufactured from high-quality hardened steel for long life and safe operation. Air-Cushioned handles provide a safe and comfortable grip while return spring reduces operators fatigue. Handles also feature a patented quick-grip design for use on internal and external clips. These speciality pliers are an excellent choice for professional and DIY applications.

Features and Benefits:

• Patented design permits quick change-over to work internal or external rings
• Unique pliers construction with no screws to tighten
• Return spring for reducing fatigue and facilitating the smooth operation
• Air-cushioned grips spread loads across the hand increasing the comfort of use and high performance
• Wide ring range: External (Shaft) 1/4"- 2"; Internal (Bore) 3/8"- 2.

Typical Applications:

Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.

FAQs:

Are these pliers safe when working with electricity?
No, this set is not VDE approved and cannot be used with electricity.

Can these pliers be used for cutting wires?
No, this set does not include any cutter pliers. These pliers have been designed with a specific application in mind.

What do I get in the set?
The set includes 4 pliers:
• PROTO 376L - (Length - 6 3/4 in; Tip Diameter - 0.070 in; Tip Angle - 90°)
• PROTO 385L - (Length - 7 1/4 in; Tip Diameter - 0.070 in; Tip Angle - 18°)
• PROTO 371L - (Length - 5 3/4 in; Tip Diameter - 0.038 in; Tip Angle - 90°)
• PROTO 399L - (Length - 6 in; Tip Diameter - 0.038 in; Tip Angle - 18°)