Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley 5 Piece HCS Wood Chisel, 6; 12; 18; 25; 32 mm Blade Width

RS Stock No.: 317-260Brand: StanleyManufacturers Part No.: 5-16-421
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Stanley

Blade Width

6; 12; 18; 25; 32 mm

Blade Material

HCS

Number of Pieces

5

Chisel Type

Wood

Stock information temporarily unavailable.

P.O.A.

Stanley 5 Piece HCS Wood Chisel, 6; 12; 18; 25; 32 mm Blade Width

P.O.A.

Stanley 5 Piece HCS Wood Chisel, 6; 12; 18; 25; 32 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Blade Width

6; 12; 18; 25; 32 mm

Blade Material

HCS

Number of Pieces

5

Chisel Type

Wood