Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

3/8in sq drive pear head black ratchet

RS Stock No.: 264-2353Brand: StanleyManufacturers Part No.: 5249PBL
View all in Socket Wrenches

Technical Document

Specifications

Brand

Stanley

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

7 in

Finish

Black Oxidized

Product details

3/8 in. Sq Drive Proto Pear Head Ratchet Handles

Manufactured to Federal spec: 999-W-641e and ANSI SPEC: B107 10M
Unique 24 tooth gear/floating pawl design provides15° stroke angle for superior strength and long life
Thin heads allow access into areas where space is limited
Recessed reversing lever provides quick one-hand directional change
Teeth precision machined on ratched wheel, not body, ensuring ’like new’ performance when replacement parts added
Diamond knurled, comfortable, non-slip grip
All external surfaces ground, polished and buffed to mirror finish
Protoblack™ ratchets used in aerospace and applications requiring non-plated product, or where users require high quality at a lower investment

Stock information temporarily unavailable.

P.O.A.

3/8in sq drive pear head black ratchet

P.O.A.

3/8in sq drive pear head black ratchet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

7 in

Finish

Black Oxidized

Product details

3/8 in. Sq Drive Proto Pear Head Ratchet Handles

Manufactured to Federal spec: 999-W-641e and ANSI SPEC: B107 10M
Unique 24 tooth gear/floating pawl design provides15° stroke angle for superior strength and long life
Thin heads allow access into areas where space is limited
Recessed reversing lever provides quick one-hand directional change
Teeth precision machined on ratched wheel, not body, ensuring ’like new’ performance when replacement parts added
Diamond knurled, comfortable, non-slip grip
All external surfaces ground, polished and buffed to mirror finish
Protoblack™ ratchets used in aerospace and applications requiring non-plated product, or where users require high quality at a lower investment