Technical Document
Specifications
Brand
StanleyKnife Type
Electrician Knife
Blade Type
Straight
Retractable
Yes
Number Of Blades Supplied
1
Blade Length
82.55 mm
Country of Origin
China
Product details
Stanley FatMax Pocket Knife
Introducing the excellent quality, lightweight and durable folding pocket knife from Stanley that has been designed with professional heavy use in mind. Its stainless steel construction ensures increased durability. The knife also features an ergonomically designed handle that guarantees a firm grip and the blade with serrated and straight edges for the increased flexibility of usage.
Features and Benefits:
An excellent-quality, folding pocket knife made from stainless steel
Slim, lightweight, ergonomic handle design for comfort and control
Stainless steel blade with serrated and straight edges for flexibility of use
Liner lock mechanism helps to secure the blade in open position
Thumb stud for easy opening
Typical Applications:
Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:
Retail
Food industry
Construction
Medical rescue teams
Warehousing
Automotive industry
Factory production
FAQs:
Is the blade retractable?
Yes, the blade is safely hidden and secured when the knife is in a folded position.
Are spare blades supplied with the knife? If so, how many?
No, the blade isn't replaceable but can be sharpened if required.
AED 153.75
AED 153.75 Each (ex VAT)
AED 161.44
AED 161.44 Each (inc. VAT)
1
AED 153.75
AED 153.75 Each (ex VAT)
AED 161.44
AED 161.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyKnife Type
Electrician Knife
Blade Type
Straight
Retractable
Yes
Number Of Blades Supplied
1
Blade Length
82.55 mm
Country of Origin
China
Product details
Stanley FatMax Pocket Knife
Introducing the excellent quality, lightweight and durable folding pocket knife from Stanley that has been designed with professional heavy use in mind. Its stainless steel construction ensures increased durability. The knife also features an ergonomically designed handle that guarantees a firm grip and the blade with serrated and straight edges for the increased flexibility of usage.
Features and Benefits:
An excellent-quality, folding pocket knife made from stainless steel
Slim, lightweight, ergonomic handle design for comfort and control
Stainless steel blade with serrated and straight edges for flexibility of use
Liner lock mechanism helps to secure the blade in open position
Thumb stud for easy opening
Typical Applications:
Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:
Retail
Food industry
Construction
Medical rescue teams
Warehousing
Automotive industry
Factory production
FAQs:
Is the blade retractable?
Yes, the blade is safely hidden and secured when the knife is in a folded position.
Are spare blades supplied with the knife? If so, how many?
No, the blade isn't replaceable but can be sharpened if required.