Technical Document
Specifications
Brand
StanleyKnife Type
Electrician Knife
Blade Type
Straight
Retractable
Yes
Number Of Blades Supplied
1
Blade Length
88.9 mm
Country of Origin
China
Product details
Stanley FatMax Premium Pocket Knife
The slim, lightweight design of this folding pocket knife features a laser etched hold for easy opening and stainless steel blade with both serrated as well as straight edges.
Stainless steel blade with serrated and straight edges
Laser etch hole for easy opening
Slim, lightweight, ergonomic handle design for comfort and control
Liner lock mechanism helps to secure the blade in open position
Integrated bottle opener and prying edge for use with different applications
AED 180.70
AED 180.70 Each (ex VAT)
AED 189.74
AED 189.74 Each (inc. VAT)
1
AED 180.70
AED 180.70 Each (ex VAT)
AED 189.74
AED 189.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyKnife Type
Electrician Knife
Blade Type
Straight
Retractable
Yes
Number Of Blades Supplied
1
Blade Length
88.9 mm
Country of Origin
China
Product details
Stanley FatMax Premium Pocket Knife
The slim, lightweight design of this folding pocket knife features a laser etched hold for easy opening and stainless steel blade with both serrated as well as straight edges.
Stainless steel blade with serrated and straight edges
Laser etch hole for easy opening
Slim, lightweight, ergonomic handle design for comfort and control
Liner lock mechanism helps to secure the blade in open position
Integrated bottle opener and prying edge for use with different applications