Technical Document
Specifications
Brand
StanleyWrench Type
Adjustable Spanner
Jaw Capacity
38mm
Non Sparking
No
Overall Length
300 mm
Handle Type
Bi-material
Finish
Black Phosphate
VDE/1000V Approved
No
Country of Origin
China
AED 266.02
AED 266.02 Each (ex VAT)
AED 279.32
AED 279.32 Each (inc. VAT)
1
AED 266.02
AED 266.02 Each (ex VAT)
AED 279.32
AED 279.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyWrench Type
Adjustable Spanner
Jaw Capacity
38mm
Non Sparking
No
Overall Length
300 mm
Handle Type
Bi-material
Finish
Black Phosphate
VDE/1000V Approved
No
Country of Origin
China