Stanley 22-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 12 point; Phillips Bit; Slotted Bit; Torx Bit

RS Stock No.: 193-1827Brand: StanleyManufacturers Part No.: FMMT82679-0
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Stanley

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

22

Socket Head Type

12 point; Phillips Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Socket Size

5.5 → 14 mm, PH0 → PH2, T15 → T30

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon, Phillips, Slotted, Torx

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 232.94

AED 232.94 Each (ex VAT)

AED 244.59

AED 244.59 Each (inc. VAT)

Stanley 22-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 12 point; Phillips Bit; Slotted Bit; Torx Bit

AED 232.94

AED 232.94 Each (ex VAT)

AED 244.59

AED 244.59 Each (inc. VAT)

Stanley 22-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 12 point; Phillips Bit; Slotted Bit; Torx Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

22

Socket Head Type

12 point; Phillips Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Socket Size

5.5 → 14 mm, PH0 → PH2, T15 → T30

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon, Phillips, Slotted, Torx

Country of Origin

Taiwan, Province Of China