Stanley 50-Piece Metric 1/2 in; 1/4 in Standard Socket/Spanner Set with Ratchet, 6 point

RS Stock No.: 193-1828Brand: StanleyManufacturers Part No.: FMMT82827-1
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Stanley

Socket Set Type

Standard Socket/Spanner Set

Drive Size

1/2 in; 1/4 in

Imperial or Metric

Metric

Number of Pieces

50

Socket Head Type

6 point

Ratchet Included

Yes

Socket Size

8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 23 mm, 24 mm, 27 mm, 30 mm, 32 mm, 34mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,358.49

AED 1,358.49 Each (ex VAT)

AED 1,426.41

AED 1,426.41 Each (inc. VAT)

Stanley 50-Piece Metric 1/2 in; 1/4 in Standard Socket/Spanner Set with Ratchet, 6 point

AED 1,358.49

AED 1,358.49 Each (ex VAT)

AED 1,426.41

AED 1,426.41 Each (inc. VAT)

Stanley 50-Piece Metric 1/2 in; 1/4 in Standard Socket/Spanner Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Socket Set Type

Standard Socket/Spanner Set

Drive Size

1/2 in; 1/4 in

Imperial or Metric

Metric

Number of Pieces

50

Socket Head Type

6 point

Ratchet Included

Yes

Socket Size

8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 23 mm, 24 mm, 27 mm, 30 mm, 32 mm, 34mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China