Technical Document
Specifications
Brand
StanleySet Type
Ratchet Spanner
Series
FMMT82
Sizes in Set
8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm
Number of Pieces
7
VDE/1000V Approved
No
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 308.02
AED 308.02 1 Set of 1 (ex VAT)
AED 323.42
AED 323.42 1 Set of 1 (inc. VAT)
Stanley FMMT82 Series 7-Piece Combination Spanner Set, 8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm
1
AED 308.02
AED 308.02 1 Set of 1 (ex VAT)
AED 323.42
AED 323.42 1 Set of 1 (inc. VAT)
Stanley FMMT82 Series 7-Piece Combination Spanner Set, 8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleySet Type
Ratchet Spanner
Series
FMMT82
Sizes in Set
8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm
Number of Pieces
7
VDE/1000V Approved
No
Country of Origin
Taiwan, Province Of China