Stanley 1/2 in Square Ratchet with Ratchet Handle, 10 in Overall

RS Stock No.: 264-2303Brand: StanleyManufacturers Part No.: J5452F
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Stanley

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

10 in

Finish

Chrome

Product details

Round Head Ratchet Handles 1/2 in Sq Drive

Manufactured to Federal spec: GGG-W-641e and ANSI spec: B107 10M
Proto round head ratchets feature a 4° ratcheting angle, one of the tightest available on the market, providing more turning power in confined areas
The double pawl mechanism doubles the action of the teeth, providing the smallest ratcheting angle without reducing the size of the teeth. A hand turned speeder ring enables quick run down on a nut or bolt before final tightening. The push button socket release provides, a lock-on feature for positive socket retention. Diamond knurled handle provides a comfortable non slip

Stock information temporarily unavailable.

AED 455.12

AED 455.12 Each (ex VAT)

AED 477.88

AED 477.88 Each (inc. VAT)

Stanley 1/2 in Square Ratchet with Ratchet Handle, 10 in Overall

AED 455.12

AED 455.12 Each (ex VAT)

AED 477.88

AED 477.88 Each (inc. VAT)

Stanley 1/2 in Square Ratchet with Ratchet Handle, 10 in Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

10 in

Finish

Chrome

Product details

Round Head Ratchet Handles 1/2 in Sq Drive

Manufactured to Federal spec: GGG-W-641e and ANSI spec: B107 10M
Proto round head ratchets feature a 4° ratcheting angle, one of the tightest available on the market, providing more turning power in confined areas
The double pawl mechanism doubles the action of the teeth, providing the smallest ratcheting angle without reducing the size of the teeth. A hand turned speeder ring enables quick run down on a nut or bolt before final tightening. The push button socket release provides, a lock-on feature for positive socket retention. Diamond knurled handle provides a comfortable non slip