Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Stanley PB3400 Cordless 6.4 mm Rivet Gun

RS Stock No.: 222-2169Brand: StanleyManufacturers Part No.: PB3400
brand-logo
View all in Electric Rivet Guns

Technical Document

Specifications

Brand

Stanley

Corded/Cordless

Cordless

Model Number

PB3400

Maximum Rivet Size

6.4 mm

Stroke Length

30mm

Number of Batteries

1

Country of Origin

Japan

Stock information temporarily unavailable.

AED 8,363.90

AED 8,363.90 Each (ex VAT)

AED 8,782.10

AED 8,782.10 Each (inc. VAT)

Stanley PB3400 Cordless 6.4 mm Rivet Gun

AED 8,363.90

AED 8,363.90 Each (ex VAT)

AED 8,782.10

AED 8,782.10 Each (inc. VAT)

Stanley PB3400 Cordless 6.4 mm Rivet Gun
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Corded/Cordless

Cordless

Model Number

PB3400

Maximum Rivet Size

6.4 mm

Stroke Length

30mm

Number of Batteries

1

Country of Origin

Japan