Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley Hexagon; Phillips; Slotted; Torx Interchangeable Screwdriver Set, 16-Piece

RS Stock No.: 833-0790Brand: StanleyManufacturers Part No.: STHT0-62633
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Interchangeable Standard Screwdriver Set

Number of Pieces

16

Tip Type

Hexagon; Phillips; Slotted; Torx

Tip Size

Hex: 0.9, 1.3, 1.5, 2mm; Slotted:1, 1.2, 1.5, 1.8, 2, 2.5mm; Phillips: PH000, PH00; Torx: T5, T6, T7, T8

Country of Origin

France

Product details

Stanley 16 Piece Precision Multi-Blade Screwdriver Set

16 piece precision interchangeable blade screwdriver set with soft grip comfortable handle for increased control.

Colour coded end for instant identification of the right tool, even in a busy tool box
Inbuilt bit storage in driver handle for easy storage and reduced
Clear storage case for easy storage

Standards

NF-E 74352, ISO 2380-1, DIN 5263, NF-E 74355, ISO 8764, DIN 5260

Stock information temporarily unavailable.

AED 274.36

AED 274.36 Each (ex VAT)

AED 288.08

AED 288.08 Each (inc. VAT)

Stanley Hexagon; Phillips; Slotted; Torx Interchangeable Screwdriver Set, 16-Piece

AED 274.36

AED 274.36 Each (ex VAT)

AED 288.08

AED 288.08 Each (inc. VAT)

Stanley Hexagon; Phillips; Slotted; Torx Interchangeable Screwdriver Set, 16-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Interchangeable Standard Screwdriver Set

Number of Pieces

16

Tip Type

Hexagon; Phillips; Slotted; Torx

Tip Size

Hex: 0.9, 1.3, 1.5, 2mm; Slotted:1, 1.2, 1.5, 1.8, 2, 2.5mm; Phillips: PH000, PH00; Torx: T5, T6, T7, T8

Country of Origin

France

Product details

Stanley 16 Piece Precision Multi-Blade Screwdriver Set

16 piece precision interchangeable blade screwdriver set with soft grip comfortable handle for increased control.

Colour coded end for instant identification of the right tool, even in a busy tool box
Inbuilt bit storage in driver handle for easy storage and reduced
Clear storage case for easy storage

Standards

NF-E 74352, ISO 2380-1, DIN 5263, NF-E 74355, ISO 8764, DIN 5260