Technical Document
Specifications
Brand
StanleySocket Set Type
Deep Socket/Standard Socket/Bit Set
Drive Size
1/2 in; 1/4 in
Imperial or Metric
Metric
Number of Pieces
72
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
Ratchet Included
Yes
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Country of Origin
China
AED 865.15
AED 865.15 Each (ex VAT)
AED 908.41
AED 908.41 Each (inc. VAT)
1
AED 865.15
AED 865.15 Each (ex VAT)
AED 908.41
AED 908.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleySocket Set Type
Deep Socket/Standard Socket/Bit Set
Drive Size
1/2 in; 1/4 in
Imperial or Metric
Metric
Number of Pieces
72
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
Ratchet Included
Yes
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Country of Origin
China