Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley Portable Polypropylene Workbench, 320kg Max Load, 739mm x 61cm x 85cm

RS Stock No.: 250-8580Brand: StanleyManufacturers Part No.: STST83492-1
brand-logo
View all in Workbenches

Technical Document

Specifications

Brand

Stanley

Type

Fold Up Workbench

Portable

Yes

Material

Polypropylene

Maximum Load

320kg

Length

85cm

Width

61cm

Height

739mm

Colour

Black

Country of Origin

Israel

Stock information temporarily unavailable.

AED 877.28

AED 877.28 Each (ex VAT)

AED 921.14

AED 921.14 Each (inc. VAT)

Stanley Portable Polypropylene Workbench, 320kg Max Load, 739mm x 61cm x 85cm

AED 877.28

AED 877.28 Each (ex VAT)

AED 921.14

AED 921.14 Each (inc. VAT)

Stanley Portable Polypropylene Workbench, 320kg Max Load, 739mm x 61cm x 85cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Type

Fold Up Workbench

Portable

Yes

Material

Polypropylene

Maximum Load

320kg

Length

85cm

Width

61cm

Height

739mm

Colour

Black

Country of Origin

Israel