Technical Document
Specifications
Brand
Star MicronicsMounting Type
Through Hole
Maximum Supply Voltage
1.5V dc
Sound Level
85dB
Drive Type
External
Tone Type
High
Diameter
12mm
Height
7.5mm
Dimensions
12 x 7.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
2.731kHz
Supply Current
70mA
You may be interested in
RS PRO 85dB Through Hole Continuous External Magnetic Buzzer Component, 12 x 7.5mm, 1V ac Min, 3V ac MaxBrand: RS PRO
AED 7.111Each (In a Bag of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Star Micronics 85dB Through Hole High External Piezo Buzzer, 12 x 7.5mm, 1.5V dc Max
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Star Micronics 85dB Through Hole High External Piezo Buzzer, 12 x 7.5mm, 1.5V dc Max
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO 85dB Through Hole Continuous External Magnetic Buzzer Component, 12 x 7.5mm, 1V ac Min, 3V ac MaxBrand: RS PRO
AED 7.111Each (In a Bag of 5) (ex VAT)
Technical Document
Specifications
Brand
Star MicronicsMounting Type
Through Hole
Maximum Supply Voltage
1.5V dc
Sound Level
85dB
Drive Type
External
Tone Type
High
Diameter
12mm
Height
7.5mm
Dimensions
12 x 7.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
2.731kHz
Supply Current
70mA
You may be interested in
RS PRO 85dB Through Hole Continuous External Magnetic Buzzer Component, 12 x 7.5mm, 1V ac Min, 3V ac MaxBrand: RS PRO
AED 7.111Each (In a Bag of 5) (ex VAT)