Star Micronics 87dB SMD High External Piezo Buzzer, 14 x 11 x 3mm, 4.5V dc Max
RS Stock No.: 295-9241Brand: Star Micronics

Technical Document
Specifications
Brand
Star MicronicsMounting Type
Surface Mount
Maximum Supply Voltage
4.5V dc
Sound Level
87dB
Drive Type
External
Tone Type
High
Height
3mm
Dimensions
14 x 11 x 3mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
3.2kHz
Supply Current
70mA
You may be interested in
RS PRO 85dB SMD Square Wave External Piezo Buzzer, 12.8 x 12.8 x 6.5mm, 8V Min, 16V MaxBrand: RS PRO
AED 14.387Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Star Micronics 87dB SMD High External Piezo Buzzer, 14 x 11 x 3mm, 4.5V dc Max
1
P.O.A.
Star Micronics 87dB SMD High External Piezo Buzzer, 14 x 11 x 3mm, 4.5V dc Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO 85dB SMD Square Wave External Piezo Buzzer, 12.8 x 12.8 x 6.5mm, 8V Min, 16V MaxBrand: RS PRO
AED 14.387Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
Star MicronicsMounting Type
Surface Mount
Maximum Supply Voltage
4.5V dc
Sound Level
87dB
Drive Type
External
Tone Type
High
Height
3mm
Dimensions
14 x 11 x 3mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
3.2kHz
Supply Current
70mA
You may be interested in
RS PRO 85dB SMD Square Wave External Piezo Buzzer, 12.8 x 12.8 x 6.5mm, 8V Min, 16V MaxBrand: RS PRO
AED 14.387Each (In a Pack of 5) (ex VAT)