Technical Document
Specifications
Brand
StarmixVacuum Cleaner Type
Floor Vacuum Cleaner
Bag/Bagless
Bag
Cable Length
12m
Dry Capacity
45L
Power Rating
1.4kW
Plug Type
Type C - Euro Plug, Type G - British 3-pin
Model Number
14445 PZ
Hose Length
16.2m
Height
790mm
Width
470mm
Depth
480mm
Country of Origin
Germany
AED 3,326.28
AED 3,326.28 Each (ex VAT)
AED 3,492.59
AED 3,492.59 Each (inc. VAT)
1
AED 3,326.28
AED 3,326.28 Each (ex VAT)
AED 3,492.59
AED 3,492.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarmixVacuum Cleaner Type
Floor Vacuum Cleaner
Bag/Bagless
Bag
Cable Length
12m
Dry Capacity
45L
Power Rating
1.4kW
Plug Type
Type C - Euro Plug, Type G - British 3-pin
Model Number
14445 PZ
Hose Length
16.2m
Height
790mm
Width
470mm
Depth
480mm
Country of Origin
Germany