Starmix E 1232HK Floor Vacuum Cleaner Vacuum Cleaner for Dust Extraction, 5m Cable, Type C - Euro Plug, Type G -

RS Stock No.: 138-411Brand: StarmixManufacturers Part No.: E 1230hk
brand-logo
View all in Vacuum Cleaners

Technical Document

Specifications

Brand

Starmix

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Dust Extraction

Dust Classification

M

Bag/Bagless

Bag

Wet/Dry

Wet & Dry

Cable Length

5m

Dry Capacity

25L

Power Rating

1.2kW

Plug Type

Type C - Euro Plug, Type G - British 3-pin

Model Number

E 1232HK

Includes

Cellulose FP Filter, Crevice Tool, Floor Tool, Stainless Steel Suction Tube, Suction Hose, Universal Nozzle

Country of Origin

Germany

Product details

Starmix Power Tool Vacuum Cleaner- E 1230hk

The E 1230 HK vacuum cleaner from Starmix. Compact robust cleaner, perfect for quick use at home or in the workshop. Powerful all purpose vacuum cleaner was developed to be the ultimate vacuum cleaner - everywhere that cleanliness is important.

Features and Benefits

• Perfect contract cleaning use on site in the workshop or on the work van
• Compact
• Portable
• Robust

Stock information temporarily unavailable.

AED 2,105.36

AED 2,105.36 Each (ex VAT)

AED 2,210.63

AED 2,210.63 Each (inc. VAT)

Starmix E 1232HK Floor Vacuum Cleaner Vacuum Cleaner for Dust Extraction, 5m Cable, Type C - Euro Plug, Type G -

AED 2,105.36

AED 2,105.36 Each (ex VAT)

AED 2,210.63

AED 2,210.63 Each (inc. VAT)

Starmix E 1232HK Floor Vacuum Cleaner Vacuum Cleaner for Dust Extraction, 5m Cable, Type C - Euro Plug, Type G -
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Starmix

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Dust Extraction

Dust Classification

M

Bag/Bagless

Bag

Wet/Dry

Wet & Dry

Cable Length

5m

Dry Capacity

25L

Power Rating

1.2kW

Plug Type

Type C - Euro Plug, Type G - British 3-pin

Model Number

E 1232HK

Includes

Cellulose FP Filter, Crevice Tool, Floor Tool, Stainless Steel Suction Tube, Suction Hose, Universal Nozzle

Country of Origin

Germany

Product details

Starmix Power Tool Vacuum Cleaner- E 1230hk

The E 1230 HK vacuum cleaner from Starmix. Compact robust cleaner, perfect for quick use at home or in the workshop. Powerful all purpose vacuum cleaner was developed to be the ultimate vacuum cleaner - everywhere that cleanliness is important.

Features and Benefits

• Perfect contract cleaning use on site in the workshop or on the work van
• Compact
• Portable
• Robust