Starpower DG75A08TDFQ Single Plus IGBT IGBT, 75 A 750 V, 4-Pin TO-247PLUS-4L, Through Hole
Technical Document
Specifications
Brand
StarpowerMaximum Continuous Collector Current
75 A
Maximum Collector Emitter Voltage
750 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
378 W
Number of Transistors
1
Configuration
Single Plus IGBT
Package Type
TO-247PLUS-4L
Mounting Type
Through Hole
Channel Type
N
Pin Count
4
Country of Origin
China
AED 38.74
AED 19.372 Each (In a Pack of 2) (ex VAT)
AED 40.68
AED 20.341 Each (In a Pack of 2) (inc. VAT)
2
AED 38.74
AED 19.372 Each (In a Pack of 2) (ex VAT)
AED 40.68
AED 20.341 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 2 - 18 | AED 19.372 | AED 38.74 |
| 20 - 198 | AED 18.008 | AED 36.02 |
| 200 - 998 | AED 17.115 | AED 34.23 |
| 1000 - 1998 | AED 16.275 | AED 32.55 |
| 2000+ | AED 14.385 | AED 28.77 |
Technical Document
Specifications
Brand
StarpowerMaximum Continuous Collector Current
75 A
Maximum Collector Emitter Voltage
750 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
378 W
Number of Transistors
1
Configuration
Single Plus IGBT
Package Type
TO-247PLUS-4L
Mounting Type
Through Hole
Channel Type
N
Pin Count
4
Country of Origin
China

